Upgrade
Similar
Similar
Similar
Similar

| C420C562F2G5TA7200 | |
|---|---|
| DigiKey Part Number | C420C562F2G5TA7200-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | C420C562F2G5TA7200 | 
| Description | CAP CER 5600PF 200V C0G AXIAL | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 5600 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C420C562F2G5TA7200 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Axial | |
| Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | - | |
| Lead Style | Straight | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $2.27449 | $11,372.45 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China