
C420C104M5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-C420C104M5R5TA7200TR-ND - Tape & Reel (TR) 399-C420C104M5R5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C420C104M5R5TA7200 |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C104M5R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.46900 | $14.69 |
| 50 | $1.06880 | $53.44 |
| 100 | $0.94720 | $94.72 |
| 500 | $0.74194 | $370.97 |
| 1,000 | $0.67862 | $678.62 |
| 2,500 | $0.61195 | $1,529.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.57178 | $2,858.90 |
| 10,000 | $0.53873 | $5,387.30 |
| 15,000 | $0.52218 | $7,832.70 |
| 25,000 | $0.50384 | $12,596.00 |
| 35,000 | $0.49312 | $17,259.20 |
| 50,000 | $0.48281 | $24,140.50 |
| 60,000 | $0.47792 | $28,675.20 |
| 120,000 | $0.46146 | $55,375.20 |
| 125,000 | $0.46058 | $57,572.50 |

