Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

C420C103F5G5TA | |
|---|---|
DigiKey Part Number | C420C103F5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C103F5G5TA |
Description | CAP CER 10000PF 50V C0G AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C103F5G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C103F1G5TA | KEMET | 0 | C420C103F1G5TA-ND | $2.82327 | Upgrade |
| C420C103F2G5TA | KEMET | 0 | C420C103F2G5TA-ND | $2.69460 | Upgrade |
| C410C103F1G5TA | KEMET | 0 | C410C103F1G5TA-ND | $1.76132 | Similar |
| C410C103F5G5TA | KEMET | 0 | C410C103F5G5TA-ND | $1.77868 | Similar |
| C430C103F2G5TA | KEMET | 0 | C430C103F2G5TA-ND | $1.61840 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.58347 | $1,550.08 |


