C410C103F5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.75907
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.81432
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.68582
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.58017
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.61634
Datasheet
Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C103F5G5TA

DigiKey Part Number
C410C103F5G5TA-ND
Manufacturer
Manufacturer Product Number
C410C103F5G5TA
Description
CAP CER 10000PF 50V C0G AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C103F5G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
900$1.75907$1,583.16