
C412C683K5R5TA | |
---|---|
DigiKey Part Number | 399-C412C683K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C412C683K5R5TA |
Description | CAP CER 0.068UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C412C683K5R5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.120" Dia x 0.170" L (3.05mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.15100 | $21.51 |
50 | $1.60120 | $80.06 |
200 | $1.18445 | $236.89 |
600 | $1.05963 | $635.78 |
1,000 | $1.04222 | $1,042.22 |
2,600 | $0.95980 | $2,495.48 |
5,000 | $0.90710 | $4,535.50 |