


C410C682K1R5TA7200 | |
|---|---|
DigiKey Part Number  | 399-4482-2-ND - Tape & Reel (TR) 399-4482-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | C410C682K1R5TA7200  | 
Description  | CAP CER 6800PF 100V X7R AXIAL  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | 6800 pF ±10% 100V Ceramic Capacitor X7R Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C410C682K1R5TA7200 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Axial  | |
Size / Dimension  | 0.100" Dia x 0.170" L (2.54mm x 4.32mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | -  | |
Lead Spacing  | -  | |
Lead Style  | Straight  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.77000 | $2.77 | 
| 10 | $1.67200 | $16.72 | 
| 50 | $1.22540 | $61.27 | 
| 100 | $1.09000 | $109.00 | 
| 500 | $0.86006 | $430.03 | 
| 1,000 | $0.78909 | $789.09 | 
| 2,500 | $0.78172 | $1,954.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.66931 | $3,346.55 | 
| 10,000 | $0.63225 | $6,322.50 | 
| 15,000 | $0.61369 | $9,205.35 | 
| 25,000 | $0.59312 | $14,828.00 | 
| 35,000 | $0.58110 | $20,338.50 | 
| 50,000 | $0.56953 | $28,476.50 | 
| 60,000 | $0.56719 | $34,031.40 | 

