
C410C471J1G5TA7200 | |
---|---|
DigiKey Part Number | 399-4473-2-ND - Tape & Reel (TR) 399-4473-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C471J1G5TA7200 |
Description | CAP CER 470PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C471J1G5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $1.68300 | $16.83 |
50 | $1.12980 | $56.49 |
100 | $0.91310 | $91.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.69496 | $3,474.80 |
10,000 | $0.63738 | $6,373.80 |