Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C301KAG5TA

DigiKey Part Number
399-C410C301KAG5TA-ND
Manufacturer
Manufacturer Product Number
C410C301KAG5TA
Description
CAP CER 300PF 250V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
300 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C301KAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.83900$18.39
50$1.35480$67.74
300$1.02363$307.09
600$0.93468$560.81
1,200$0.89507$1,074.08
2,700$0.79224$2,139.05
5,100$0.74793$3,814.44
Manufacturers Standard Package