Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C270K5G5TA7200

DigiKey Part Number
399-C410C270K5G5TA7200TR-ND - Tape & Reel (TR)
399-C410C270K5G5TA7200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C270K5G5TA7200
Description
CAP CER 27PF 50V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
27 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C270K5G5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,976
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.18000$3.18
10$1.93400$19.34
50$1.42780$71.39
100$1.13160$113.16
500$1.01264$506.32
1,000$0.93243$932.43
2,500$0.84764$2,119.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.79658$3,982.90
10,000$0.75300$7,530.00
15,000$0.73350$11,002.50
25,000$0.71016$17,754.00
35,000$0.69652$24,378.20
50,000$0.68340$34,170.00
60,000$0.67832$40,699.20
Manufacturers Standard Package