Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C101J5G5TA7200

DigiKey Part Number
399-C410C101J5G5TA7200TR-ND - Tape & Reel (TR)
399-C410C101J5G5TA7200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C101J5G5TA7200
Description
CER CAP 100PF 50V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C101J5G5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,969
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.07200$20.72
50$1.53860$76.93
100$1.34530$134.53
500$1.09814$549.07
1,000$1.01263$1,012.63
2,500$0.92250$2,306.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.86815$4,340.75
10,000$0.82073$8,207.30
15,000$0.80103$12,015.45
25,000$0.77621$19,405.25
35,000$0.76169$26,659.15
50,000$0.74887$37,443.50
Manufacturers Standard Package