
C410C101FAG5TA | |
|---|---|
DigiKey Part Number | C410C101FAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C101FAG5TA |
Description | CAP CER 100PF 250V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C101FAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.45100 | $24.51 |
| 50 | $2.12720 | $106.36 |
| 300 | $1.53197 | $459.59 |
| 600 | $1.38002 | $828.01 |
| 1,200 | $1.28519 | $1,542.23 |
| 2,700 | $1.19667 | $3,231.01 |
| 5,100 | $1.07938 | $5,504.84 |

