Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C350C224K2G5TA

DigiKey Part Number
399-C350C224K2G5TA-ND
Manufacturer
Manufacturer Product Number
C350C224K2G5TA
Description
CAP CER RAD 220NF 200V C0G 10%
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C350C224K2G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.330" L x 0.200" W (8.38mm x 5.08mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.16mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.40000$23.40
10$15.00100$150.01
50$13.34620$667.31
100$12.07350$1,207.35
500$10.99452$5,497.26
1,000$10.38765$10,387.65
2,500$10.04590$25,114.75
5,000$9.75202$48,760.10
Manufacturers Standard Package