Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax, 300
Finding the Most Accurate Capacitance Measurement

C350C104MCR5TA

DigiKey Part Number
399-C350C104MCR5TA-ND
Manufacturer
Manufacturer Product Number
C350C104MCR5TA
Description
CAP CER 0.1UF 500V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C350C104MCR5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.500" L x 0.270" W (12.70mm x 6.86mm)
Height - Seated (Max)
0.560" (14.22mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.16mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$50.58000$50.58
10$37.17000$371.70
50$31.81320$1,590.66
100$30.15630$3,015.63
500$27.35154$13,675.77
1,000$26.48265$26,482.65
2,500$25.56446$63,911.15
Manufacturers Standard Package