

C340C474M1U5TA | |
---|---|
DigiKey Part Number | 399-4441-ND |
Manufacturer | |
Manufacturer Product Number | C340C474M1U5TA |
Description | CAP CER 0.47UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C474M1U5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.160" W (7.36mm x 4.07mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.96000 | $5.96 |
10 | $3.75000 | $37.50 |
50 | $2.87060 | $143.53 |
100 | $2.59940 | $259.94 |
500 | $2.14208 | $1,071.04 |
1,000 | $1.56330 | $1,563.30 |
2,500 | $1.54499 | $3,862.48 |
5,000 | $1.53335 | $7,666.75 |