Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

C335C274K1G5TA7301 | |
|---|---|
DigiKey Part Number  | C335C274K1G5TA7301-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | C335C274K1G5TA7301  | 
Description  | CAP CER 0.27UF 100V C0G/NP0 RAD  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.27 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C335C274K1G5TA7301 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.280" L x 0.160" W (7.11mm x 4.07mm)  | |
Height - Seated (Max)  | 0.400" (10.16mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.200" (5.08mm)  | |
Lead Style  | Formed Leads - Kinked  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $9.21051 | $13,815.76 | 




