Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C333C474K1R5TA7317 | |
|---|---|
DigiKey Part Number | 399-C333C474K1R5TA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C333C474K1R5TA7317 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C474K1R5TA7317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C333C474K1R5CA7301 | KEMET | 0 | 399-C333C474K1R5CA7301TR-ND | $4.57493 | Parametric Equivalent |
| C333C474K1R5CA7317 | KEMET | 0 | 399-C333C474K1R5CA7317TR-ND | $4.59220 | Parametric Equivalent |
| C333C474K1R5TA | KEMET | 0 | 399-C333C474K1R5TA-ND | $5.10934 | Parametric Equivalent |
| C333C474K1R5TA7301 | KEMET | 0 | 399-C333C474K1R5TA7301TR-ND | $4.70818 | Parametric Equivalent |
| C333C474K1R5TA7303 | KEMET | 0 | 399-C333C474K1R5TA7303TR-ND | $4.70818 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.59220 | $6,888.30 |




