C333C474K1R5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.57493
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.59220
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.10934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.70818
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.59220
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.10934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.70818
Datasheet
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C474K1R5TA7301

DigiKey Part Number
399-C333C474K1R5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C333C474K1R5TA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C474K1R5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C474K1R5CA7301KEMET0399-C333C474K1R5CA7301TR-ND$4.57493Parametric Equivalent
C333C474K1R5CA7317KEMET0399-C333C474K1R5CA7317TR-ND$4.59220Parametric Equivalent
C333C474K1R5TAKEMET0399-C333C474K1R5TA-ND$5.10934Parametric Equivalent
C333C474K1R5TA7303KEMET0399-C333C474K1R5TA7303TR-ND$4.70818Parametric Equivalent
C333C474K1R5TA7317KEMET0399-C333C474K1R5TA7317TB-ND$4.59220Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.70818$7,062.27
Manufacturers Standard Package