Upgrade
Upgrade

| C330C751JAG5TA7301 | |
|---|---|
| DigiKey Part Number | C330C751JAG5TA7301-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | C330C751JAG5TA7301 | 
| Description | CAP CER 750PF 250V C0G/NP0 RAD | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 750 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C330C751JAG5TA7301 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
| Height - Seated (Max) | 0.360" (9.14mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.200" (5.08mm) | |
| Lead Style | Formed Leads | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $1.28148 | $1,922.22 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China