
C330C684M5U5TA7303 | |
|---|---|
DigiKey Part Number | 399-C330C684M5U5TA7303TR-ND - Tape & Reel (TR) 399-C330C684M5U5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C684M5U5TA7303 |
Description | CAP CER 0.68UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C684M5U5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $4.00600 | $40.06 |
| 50 | $3.07900 | $153.95 |
| 100 | $2.79270 | $279.27 |
| 500 | $2.30934 | $1,154.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.08515 | $3,127.72 |
| 3,000 | $1.97544 | $5,926.32 |
| 4,500 | $1.92051 | $8,642.30 |
| 7,500 | $1.85961 | $13,947.08 |
| 10,500 | $1.82401 | $19,152.10 |
| 15,000 | $1.78976 | $26,846.40 |
| 18,000 | $1.77352 | $31,923.36 |
| 36,000 | $1.71886 | $61,878.96 |
| 37,500 | $1.71596 | $64,348.50 |

