
C330C474K5G5TA | |
---|---|
DigiKey Part Number | C330C474K5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C474K5G5TA |
Description | CAP CER RAD 470NF 50V C0G 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C474K5G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.420" (10.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.97000 | $21.97 |
10 | $13.38900 | $133.89 |
50 | $12.14560 | $607.28 |
250 | $10.75532 | $2,688.83 |
500 | $10.22384 | $5,111.92 |
1,000 | $9.78638 | $9,786.38 |
2,500 | $9.32410 | $23,310.25 |
5,000 | $9.04537 | $45,226.85 |