

C330C155M5U5TA | |
---|---|
DigiKey Part Number | 399-4397-ND |
Manufacturer | |
Manufacturer Product Number | C330C155M5U5TA |
Description | CAP CER 1.5UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C155M5U5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $4.85300 | $48.53 |
50 | $3.87060 | $193.53 |
250 | $3.44632 | $861.58 |
500 | $3.40214 | $1,701.07 |
1,000 | $3.21723 | $3,217.23 |
2,500 | $3.01928 | $7,548.20 |
5,000 | $2.89186 | $14,459.30 |