Goldmax 73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C154F5G5TA

DigiKey Part Number
399-C330C154F5G5TA-ND
Manufacturer
Manufacturer Product Number
C330C154F5G5TA
Description
CAP CER RAD 150NF 50V C0G 1%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.15 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C154F5G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.70000$43.70
10$28.42000$284.20
50$26.39740$1,319.87
250$23.97504$5,993.76
500$23.03756$11,518.78
1,000$22.26551$22,265.51
2,500$21.44974$53,624.35
Manufacturers Standard Package