


| C330C104K1R5TA7301 | |
|---|---|
| DigiKey Part Number | 399-9885-2-ND - Tape & Reel (TR) 399-9885-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | C330C104K1R5TA7301 | 
| Description | CAP CER 0.1UF 100V X7R RADIAL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C330C104K1R5TA7301 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
| Height - Seated (Max) | 0.360" (9.14mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.200" (5.08mm) | |
| Lead Style | Formed Leads | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $23.90000 | $23.90 | 
| 10 | $15.41100 | $154.11 | 
| 50 | $13.71280 | $685.64 | 
| 100 | $12.81700 | $1,281.70 | 
| 500 | $11.30066 | $5,650.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $10.45169 | $15,677.53 | 
| 3,000 | $10.05764 | $30,172.92 | 
| 4,500 | $10.02810 | $45,126.45 | 
| 7,500 | $9.88643 | $74,148.23 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China