Goldmax 73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax 73 Series

C330C104J2H5TA91707301

DigiKey Part Number
399-14398-2-ND - Tape & Reel (TR)
399-14398-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C330C104J2H5TA91707301
Description
CAP CER 0.1UF 200V X8R RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 200V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C104J2H5TA91707301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.420" (10.66mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,254
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.82000$8.82
10$5.51400$55.14
50$4.43580$221.79
100$4.05430$405.43
500$3.41072$1,705.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.11195$4,667.93
3,000$2.94261$8,827.83
4,500$2.88072$12,963.24
7,500$2.81133$21,084.97
10,500$2.76386$29,020.53
15,000$2.71821$40,773.15
18,000$2.69656$48,538.08
Manufacturers Standard Package