

C330C104J2H5TA9170 | |
|---|---|
DigiKey Part Number | 399-17279-ND |
Manufacturer | |
Manufacturer Product Number | C330C104J2H5TA9170 |
Description | CAP CER 0.1UF 200V X8R RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 200V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C104J2H5TA9170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.420" (10.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.82000 | $8.82 |
| 10 | $4.87700 | $48.77 |
| 50 | $3.95220 | $197.61 |
| 250 | $3.47216 | $868.04 |
| 500 | $3.31596 | $1,657.98 |
| 1,000 | $3.20936 | $3,209.36 |
| 2,500 | $3.00152 | $7,503.80 |
| 5,000 | $2.87482 | $14,374.10 |

