C328C106M3R5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $12.10166
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $18.30816
Datasheet

Upgrade


KEMET
In Stock: 8,341
Unit Price: $18.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $18.30816
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $12.67586
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $18.30816
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $12.67586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.10166
Datasheet
C318,C323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C318,C323
Finding the Most Accurate Capacitance Measurement

C328C106M3R5TA

DigiKey Part Number
C328C106M3R5TA-ND
Manufacturer
Manufacturer Product Number
C328C106M3R5TA
Description
CAP CER RAD 10UF 25V X7R 20%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C106M3R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.160" W (5.08mm x 4.07mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$12.10166$6,050.83
Manufacturers Standard Package