C327C123K1G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $1.21376
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.21376
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.21376
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.21376
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $8.32585
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $20.16638
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $20.16638
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $4.59611
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.43276
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.43276
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.24169
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.25299
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.25299
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.15662
Datasheet
C316C,C356C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C123K1G5TA7301

DigiKey Part Number
C327C123K1G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C327C123K1G5TA7301
Description
CAP CER 0.012UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C327C123K1G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.320" (8.13mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.21376$3,034.40
Manufacturers Standard Package