Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax, 300
C316C,C356C

C326C104K5R5TA7301

DigiKey Part Number
399-13953-2-ND - Tape & Reel (TR)
399-13953-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C326C104K5R5TA7301
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C104K5R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,858
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.14000$7.14
10$4.47500$44.75
50$3.52420$176.21
100$3.20480$320.48
500$2.66644$1,333.22
1,000$2.50009$2,500.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.32437$5,810.93
5,000$2.21848$11,092.40
7,500$2.16545$16,240.87
12,500$2.10665$26,333.12
17,500$2.07227$36,264.72
25,000$2.03920$50,980.00
30,000$2.02352$60,705.60
Manufacturers Standard Package