C324C472G2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $5.34922
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.56182
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.56182
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.34922
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.56182
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $9.56182
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.34922
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $9.56182
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $9.56182
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $5.34922
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $5.34922
Datasheet
Golden Max SERIES C324C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C324C472G2G5TA

DigiKey Part Number
C324C472G2G5TA-ND
Manufacturer
Manufacturer Product Number
C324C472G2G5TA
Description
CAP CER 4700PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C324C472G2G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.230" (5.84mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$5.34922$2,674.61
Manufacturers Standard Package