
C324C132GAG5TA | |
|---|---|
DigiKey Part Number | 399-C324C132GAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C324C132GAG5TA |
Description | CAP CER 1300PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1300 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C324C132GAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $7.26200 | $72.62 |
| 50 | $6.47140 | $323.57 |
| 100 | $6.22070 | $622.07 |
| 500 | $5.34956 | $2,674.78 |
| 1,000 | $5.07368 | $5,073.68 |
| 2,500 | $4.78243 | $11,956.07 |
| 5,000 | $4.60679 | $23,033.95 |

