C318,C323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C829DAG5TA

DigiKey Part Number
399-C323C829DAG5TA-ND
Manufacturer
Manufacturer Product Number
C323C829DAG5TA
Description
CAP CER 8.2PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C829DAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.53000$6.53
10$3.87500$38.75
50$3.02360$151.18
100$2.70620$270.62
500$2.37852$1,189.26
1,000$2.22205$2,222.05
2,500$2.06472$5,161.80
5,000$1.96755$9,837.75
Manufacturers Standard Package