
C323C689DAG5TA | |
|---|---|
DigiKey Part Number | 399-C323C689DAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C689DAG5TA |
Description | CAP CER 6.8PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C689DAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.54000 | $6.54 |
| 10 | $3.58600 | $35.86 |
| 50 | $2.89020 | $144.51 |
| 100 | $2.70970 | $270.97 |
| 500 | $2.37636 | $1,188.18 |
| 1,000 | $2.22491 | $2,224.91 |
| 2,500 | $2.06738 | $5,168.45 |
| 5,000 | $1.97009 | $9,850.45 |

