


C323C565M3R5TA | |
---|---|
DigiKey Part Number | 399-C323C565M3R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C565M3R5TA |
Description | CAP CER RAD 5.6UF 25V X7R 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C565M3R5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.06000 | $24.06 |
10 | $13.88500 | $138.85 |
50 | $12.99640 | $649.82 |
100 | $12.50700 | $1,250.70 |
500 | $11.35812 | $5,679.06 |
1,000 | $10.72775 | $10,727.75 |
2,500 | $10.38757 | $25,968.92 |
5,000 | $10.08685 | $50,434.25 |