
C323C270KAG5TA | |
---|---|
DigiKey Part Number | 399-C323C270KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C270KAG5TA |
Description | CAP CER RAD 27PF 250V C0G 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C270KAG5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $1.83800 | $18.38 |
50 | $1.33160 | $66.58 |
100 | $1.15840 | $115.84 |
500 | $0.88274 | $441.37 |
1,000 | $0.85497 | $854.97 |
2,500 | $0.79929 | $1,998.22 |
5,000 | $0.75036 | $3,751.80 |