
C323C104K1R5TA7301 | |
---|---|
DigiKey Part Number | 399-C323C104K1R5TA7301TR-ND - Tape & Reel (TR) 399-C323C104K1R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C323C104K1R5TA7301 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C104K1R5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.75400 | $47.54 |
50 | $3.73920 | $186.96 |
100 | $3.40590 | $340.59 |
500 | $2.84166 | $1,420.83 |
1,000 | $2.66734 | $2,667.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.36579 | $5,914.48 |
5,000 | $2.27305 | $11,365.25 |
7,500 | $2.24788 | $16,859.10 |
12,500 | $2.21320 | $27,665.00 |
17,500 | $2.20766 | $38,634.05 |
25,000 | $2.18434 | $54,608.50 |
30,000 | $2.16790 | $65,037.00 |