Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C104K1R5TA7301

DigiKey Part Number
399-C323C104K1R5TA7301TR-ND - Tape & Reel (TR)
399-C323C104K1R5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C323C104K1R5TA7301
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C104K1R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,733
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.55000$7.55
10$4.75400$47.54
50$3.73920$186.96
100$3.40590$340.59
500$2.84166$1,420.83
1,000$2.66734$2,667.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.36579$5,914.48
5,000$2.27305$11,365.25
7,500$2.24788$16,859.10
12,500$2.21320$27,665.00
17,500$2.20766$38,634.05
25,000$2.18434$54,608.50
30,000$2.16790$65,037.00
Manufacturers Standard Package