Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax, 300

C322C474M5U5TA

DigiKey Part Number
399-4374-ND
Manufacturer
Manufacturer Product Number
C322C474M5U5TA
Description
CAP CER 0.47UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C474M5U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,902
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.17000$4.17
10$2.56500$25.65
50$1.92780$96.39
100$1.73020$173.02
500$1.39772$698.86
1,000$1.29503$1,295.03
2,500$1.18670$2,966.75
5,000$1.12141$5,607.05
Manufacturers Standard Package