C322C473KAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $3.04156
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $3.04156
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $3.04156
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $3.04156
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $20.13554
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $11.08268
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.05054
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $20.13554
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $11.08268
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.05054
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $20.13554
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $11.08268
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.05054
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $20.13554
Datasheet
0.047 µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C473KAG5TA7301

DigiKey Part Number
C322C473KAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C322C473KAG5TA7301
Description
CAP CER 0.047UF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C473KAG5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C473KAG5TA7301KEMET0C323C473KAG5TA7301-ND$3.04156Direct
C325C473KAG5TA7301KEMET0C325C473KAG5TA7301-ND$3.04156Direct
C327C473KAG5TA7301KEMET0C327C473KAG5TA7301-ND$3.04156Direct
C328C473KAG5TA7301KEMET0C328C473KAG5TA7301-ND$3.04156Direct
C322C473FAG5TA7301KEMET0C322C473FAG5TA7301-ND$20.13554Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.04156$7,603.90
Manufacturers Standard Package