Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C322C473JAG5TA7301 | |
|---|---|
DigiKey Part Number | C322C473JAG5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C322C473JAG5TA7301 |
Description | CAP CER 0.047UF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C473JAG5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C473JAG5TA7301 | KEMET | 0 | C323C473JAG5TA7301-ND | $3.05054 | Direct |
| C325C473JAG5TA7301 | KEMET | 0 | C325C473JAG5TA7301-ND | $3.05054 | Direct |
| C327C473JAG5TA7301 | KEMET | 0 | C327C473JAG5TA7301-ND | $3.05054 | Direct |
| C328C473JAG5TA7301 | KEMET | 0 | C328C473JAG5TA7301-ND | $3.05054 | Direct |
| C322C473FAG5TA7301 | KEMET | 0 | C322C473FAG5TA7301-ND | $20.13554 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.05054 | $7,626.35 |





