C322C391F3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.49536
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.49536
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.49536
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.49536
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.49536
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.49536
Datasheet
Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C391F3G5TA

DigiKey Part Number
C322C391F3G5TA-ND
Manufacturer
Manufacturer Product Number
C322C391F3G5TA
Description
CAP CER 390PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C391F3G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$4.06740$2,033.70
Manufacturers Standard Package