Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C361J5G5TA

DigiKey Part Number
399-14048-ND
Manufacturer
Manufacturer Product Number
C322C361J5G5TA
Description
CAP CER 360PF 5% 50V C0G RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
360 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C361J5G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,390
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.15000$5.15
10$2.37700$23.77
50$1.79060$89.53
100$1.59460$159.46
500$1.33644$668.22
1,000$1.31333$1,313.33
Manufacturers Standard Package