C322C332K2R5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 963
Unit Price: $5.59000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.31561
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.29138
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.32087
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.29138
Datasheet

Similar


KEMET
In Stock: 558
Unit Price: $3.21000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.06395
Datasheet

Upgrade


TDK
In Stock: 294
Unit Price: $4.11000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.46983
Datasheet

Upgrade


Murata Electronics
In Stock: 124
Unit Price: $5.43000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $1.65450
Datasheet

Upgrade


Murata Electronics
In Stock: 174
Unit Price: $5.51000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,000
Unit Price: $5.67000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.06395
Datasheet
3300 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 200V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C322C332K2R5TA

DigiKey Part Number
399-4359-ND
Manufacturer
Manufacturer Product Number
C322C332K2R5TA
Description
CAP CER 3300PF 200V X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C332K2R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$0.81175$1,623.50