Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C300KAG5TA

DigiKey Part Number
C322C300KAG5TA-ND
Manufacturer
Manufacturer Product Number
C322C300KAG5TA
Description
CAP CER RAD 30PF 250V C0G 10%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C300KAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,061
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.83800$18.38
50$1.35440$67.72
100$1.20740$120.74
500$0.88274$441.37
1,000$0.85497$854.97
2,500$0.79213$1,980.33
5,000$0.70848$3,542.40
Manufacturers Standard Package