

C322C154M5U5TA | |
---|---|
DigiKey Part Number | 399-4343-ND |
Manufacturer | |
Manufacturer Product Number | C322C154M5U5TA |
Description | CAP CER 0.15UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C154M5U5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.94000 | $2.94 |
10 | $1.73200 | $17.32 |
50 | $1.27280 | $63.64 |
100 | $1.13140 | $113.14 |
500 | $0.89450 | $447.25 |
1,000 | $0.82131 | $821.31 |
2,500 | $0.75939 | $1,898.48 |
5,000 | $0.69783 | $3,489.15 |