Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±5% | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C122J1G5CA7301 | KEMET | 0 | 399-C322C122J1G5CA7301TR-ND | $1.08632 | Parametric Equivalent |
| C322C122J1G5HA7303 | KEMET | 0 | 399-C322C122J1G5HA7303TR-ND | $1.08632 | Parametric Equivalent |
| C322C122J1G5TA | KEMET | 4,363 | 399-9798-ND | $4.36000 | Parametric Equivalent |
| C322C122J1G5TA7301 | KEMET | 0 | 399-C322C122J1G5TA7301TR-ND | $1.17913 | Parametric Equivalent |
| C322C122J1G5TA7318 | KEMET | 0 | 399-C322C122J1G5TA7318TR-ND | $1.14808 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.27724 | $1,915.86 |




