C322C122J1G5CA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.08632
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,363
Unit Price: $4.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.17913
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.14808
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.27724
Datasheet
Image for C322C122J1G5CA7301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C122J1G5CA7301

DigiKey Part Number
399-C322C122J1G5CA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C322C122J1G5CA7301
Description
1200PF 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Tolerance
±5%
Height - Seated (Max)
0.260" (6.60mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C122J1G5HA7303KEMET0399-C322C122J1G5HA7303TR-ND$1.08632Parametric Equivalent
C322C122J1G5TAKEMET4,363399-9798-ND$4.36000Parametric Equivalent
C322C122J1G5TA7301KEMET0399-C322C122J1G5TA7301TR-ND$1.17913Parametric Equivalent
C322C122J1G5TA7318KEMET0399-C322C122J1G5TA7318TR-ND$1.14808Parametric Equivalent
C322C122J1G5TA9430KEMET0399-C322C122J1G5TA9430-ND$1.27724Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.08632$2,715.80
Manufacturers Standard Package