Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax, 300
Finding the Most Accurate Capacitance Measurement

C320C824J1R5TA7301

DigiKey Part Number
C320C824J1R5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C320C824J1R5TA7301
Description
CAP CER 0.82UF 100V X7R RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.82 µF ±5% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C824J1R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.15512$7,887.80
Manufacturers Standard Package