


C320C473J5R5TA | |
|---|---|
DigiKey Part Number | 399-14064-ND |
Manufacturer | |
Manufacturer Product Number | C320C473J5R5TA |
Description | CAP CER 0.047UF 5% 50V X7R RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C473J5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.52900 | $25.29 |
| 50 | $1.95640 | $97.82 |
| 100 | $1.69940 | $169.94 |
| 500 | $1.42024 | $710.12 |
| 1,000 | $1.31898 | $1,318.98 |
| 2,500 | $1.23304 | $3,082.60 |
| 5,000 | $1.11695 | $5,584.75 |

