Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C320C333M5U5TA | |
|---|---|
DigiKey Part Number | 399-4298-ND |
Manufacturer | |
Manufacturer Product Number | C320C333M5U5TA |
Description | CAP CER 0.033UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C333M5U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C333M5U5TA | KEMET | 3,146 | 399-4180-ND | $2.55000 | Direct |
| C315C333K5R5TA | KEMET | 1,140 | 399-4179-ND | $2.96000 | Upgrade |
| C320C333F1G5TA | KEMET | 0 | C320C333F1G5TA-ND | $10.96042 | Upgrade |
| C320C333F2G5TA | KEMET | 0 | C320C333F2G5TA-ND | $23.18562 | Upgrade |
| C320C333F5G5TA | KEMET | 0 | C320C333F5G5TA-ND | $22.88274 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58386 | $1,751.58 |


