C320C223M1U5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $10.87642
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.70738
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $22.70738
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.28336
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.78978
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $10.78978
Datasheet

Upgrade


KEMET
In Stock: 979
Unit Price: $5.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.46811
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.46811
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.68098
Datasheet

Upgrade


KEMET
In Stock: 1,750
Unit Price: $3.18000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.36393
Datasheet

Upgrade


KEMET
In Stock: 2,796
Unit Price: $3.51000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.36393
Datasheet
GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GOLDENMAX 300 C0G, NP0
Finding the Most Accurate Capacitance Measurement

C320C223M1U5TA

DigiKey Part Number
399-4287-ND
Manufacturer
Manufacturer Product Number
C320C223M1U5TA
Description
CAP CER 0.022UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C223M1U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,500$0.64700$1,617.50